
The Bourns SM74120EL surface mount transformer features a 1:1 turns ratio and operates within a temperature range of 0 to 70 degrees Celsius. It is designed for surface mount applications and is packaged on a tape and reel for convenient handling. The transformer has gull wing leads and measures 12 millimeters in length and 8.76 millimeters in depth. It meets the requirements of RoHS regulations and is suitable for use in a variety of applications.
Bourns SM74120EL technical specifications.
| Depth | 8.76mm |
| Lead/Base Style | Gull Wing |
| Length | 12mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Turns Ratio | 1:1 |
| RoHS | Compliant |
Download the complete datasheet for Bourns SM74120EL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.