
The SM74139EL is a telecom transformer with a turns ratio of 1:1.15. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The transformer is designed for surface mount applications and is packaged in a tape and reel format with 2800 units per package. The SM74139EL is compliant with RoHS regulations and is not radiation hardened.
Bourns SM74139EL technical specifications.
| Depth | 9.52mm |
| Lead/Base Style | Gull Wing |
| Length | 12.82mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 2800 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turns Ratio | 1:1.15 |
| RoHS | Compliant |
Download the complete datasheet for Bourns SM74139EL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.