The Bourns SM74346EL telecom transformer is a surface mount component designed for use in telecommunications applications. It features a turns ratio of 1:2 and operates within a temperature range of 0 to 70 degrees Celsius. The transformer is packaged in tape and reel format and is compliant with RoHS regulations. It measures 12.83 millimeters in length and 9.58 millimeters in depth, with a gull wing lead/base style.
Bourns SM74346EL technical specifications.
| Depth | 9.58mm |
| Lead/Base Style | Gull Wing |
| Length | 12.83mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turns Ratio | 1:2 |
| RoHS | Compliant |
Download the complete datasheet for Bourns SM74346EL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.