Bourns SM75056E technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Width | 7 |
| Length | 12.7 |
| Manufacturer Series | SM75056 |
| Height | 5.65 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Bourns SM75056E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.