Bourns SM75057PEL technical specifications.
| Package/Case | SMD/SMT |
| Height | 5.65mm |
| Inductance | 1.2mH |
| Isolation Voltage | 2kV |
| Lead/Base Style | Gull Wing |
| Length | 12.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Turns Ratio | 1:2 |
| Width | 6.9mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SM75057PEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
