
This telecom transformer is a surface mount component with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It measures 13.46mm in length and 13.5mm in width, with a height of 12.32mm. The transformer is not RoHS compliant and has unshielded construction. It is available in a quantity of 700 units.
Bourns SM75176E technical specifications.
| Height | 12.32mm |
| Isolation Voltage | 1.5kV |
| Length | 13.46mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 700 |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Termination | Through Hole |
| Width | 13.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns SM75176E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.