Bourns SM91072AL-E technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Width | 6.9 |
| Length | 12.8 |
| Number of Functions | 2 |
| Height | 5.65 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Bourns SM91072AL-E to view detailed technical specifications.
No datasheet is available for this part.