
Unidirectional TVS Diode, 10V reverse standoff voltage, 11.1V minimum breakdown voltage, and 17V maximum clamping voltage. Features a 40A maximum surge current capability and 400W peak pulse power dissipation. This surface mount component operates within a temperature range of -55°C to 150°C and offers a low reverse leakage current of 5µA. Designed for single-channel protection, it is supplied in a DO-214AC package on tape and reel.
Bourns SMAJ10A technical specifications.
| Package/Case | DO-214AC |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Min Breakdown Voltage | 11.1V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 40A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 3.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 23.5A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 10V |
| RoHS Compliant | Yes |
| Series | SMAJ |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Bourns SMAJ10A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
