Unidirectional TVS diode for surge suppression, featuring a 400W peak pulse power rating and 22A peak pulse current capability. This surface mount component offers 11V reverse standoff voltage with a maximum breakdown voltage of 13.2V and a minimum of 12.2V. Operating across a wide temperature range from -55°C to 150°C, it exhibits a low maximum reverse leakage current of 5uA. Designed for single-channel protection, it is packaged in a DO-214AC case and supplied on tape and reel.
Bourns SMAJ11A technical specifications.
| Package/Case | DO-214AC |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Max Breakdown Voltage | 13.2V |
| Min Breakdown Voltage | 12.2V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 400W |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 40A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 3.5V |
| Packaging | Tape and Reel |
| Peak Pulse Current | 22A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 11V |
| RoHS Compliant | Yes |
| Series | SMAJ |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Bourns SMAJ11A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
