
Bidirectional TVS Diode for surge suppression, featuring a 11V reverse standoff voltage and 18.2V clamping voltage. This surface mount component offers a 40A max surge current and 22A peak pulse current, with 400W peak pulse power. Operating across a wide temperature range from -55°C to 150°C, it exhibits a low leakage current of 5uA. Designed for single-channel protection, it is supplied in tape and reel packaging.
Bourns SMAJ11CA technical specifications.
| Package/Case | SMA |
| Clamping Voltage | 18.2V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Leakage Current | 5uA |
| Min Breakdown Voltage | 12.2V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 40A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 22A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 12.2V |
| Reverse Standoff Voltage | 11V |
| RoHS Compliant | Yes |
| Series | SMAJ |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Bourns SMAJ11CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.