The SMAJ14A-Q transient voltage suppressor diode from Bourns features a silicon diode element with a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. This unidirectional diode has a maximum reverse voltage of 14V and a maximum non-repetitive peak reverse power dissipation of 400W. The device is packaged in a 2-terminal DO-214AC package and is suitable for use in a variety of applications requiring transient voltage suppression.
Bourns SMAJ14A-Q technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AC |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 14 |
| Breakdown Voltage-Min | 15.6 |
| Non-rep Peak Rev Power Dis-Max | 400 |
| Breakdown Voltage-Max | 17.2 |
| RoHS | Yes |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Bourns SMAJ14A-Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.