
Unidirectional transient voltage suppressor diode, 400W peak pulse power, 16V reverse standoff voltage. Features a 19.7V maximum breakdown voltage and 17.8V minimum breakdown voltage. Operates from -55°C to 150°C, with a maximum reverse leakage current of 5µA and a 40A maximum surge current. Packaged in a DO-214AC surface mount plastic package, this silicon component is RoHS compliant.
Bourns SMAJ16A technical specifications.
| Package/Case | DO-214AC |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Max Breakdown Voltage | 19.7V |
| Min Breakdown Voltage | 17.8V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 400W |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 40A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 3.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 15.3A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 16V |
| RoHS Compliant | Yes |
| Series | SMAJ |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Bourns SMAJ16A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
