The SMAJ220A transient voltage suppressor diode from Bourns features a silicon diode element with a maximum reverse voltage of 220V and a maximum non-repetitive peak reverse power dissipation of 400W. Operating over a temperature range of -55°C to 150°C, this unidirectional diode is packaged in a DO-214AC JEDEC package code. The SMAJ220A is suitable for use in a variety of applications, including surge protection and voltage clamping.
Bourns SMAJ220A technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AC |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 220 |
| Breakdown Voltage-Min | 246 |
| Non-rep Peak Rev Power Dis-Max | 400 |
| Breakdown Voltage-Max | 272 |
| Power Dissipation-Max | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Bourns SMAJ220A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.