
Bidirectional Transient Voltage Suppressor (TVS) diode in a DO-214AC package, designed for surface mount applications. Features a 24V reverse standoff voltage with a maximum breakdown voltage of 29.5V and a minimum breakdown voltage of 26.7V. Offers a peak pulse power dissipation of 400W and a maximum surge current of 40A. Operates across a temperature range of -55°C to 150°C with a maximum reverse leakage current of 5µA. This RoHS compliant component is supplied in tape and reel packaging.
Bourns SMAJ24CA technical specifications.
| Package/Case | DO-214AC |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Max Breakdown Voltage | 29.5V |
| Min Breakdown Voltage | 26.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 400W |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 40A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 3.5V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 10.3A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 24V |
| RoHS Compliant | Yes |
| Series | SMAJ |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Bourns SMAJ24CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
