
Unidirectional TVS Diode, 400W Peak Pulse Power, 40A Max Surge Current. Features a 40V Reverse Standoff Voltage and 44.4V Minimum Breakdown Voltage. Operates within a -55°C to 150°C temperature range with a 5µA maximum reverse leakage current. Packaged in a DO-214AC (SMA) surface mount case, supplied on tape and reel.
Bourns SMAJ40A technical specifications.
| Package/Case | DO-214AC |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Min Breakdown Voltage | 44.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 40A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 3.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 6.2A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 40V |
| RoHS Compliant | Yes |
| Series | SMAJ |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Bourns SMAJ40A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
