Bidirectional TVS Diode, 45V Reverse Standoff Voltage, 50V Minimum Breakdown Voltage, and 72.7V Maximum Clamping Voltage. This surface mount component offers 40A Maximum Surge Current and 5.5A Peak Pulse Current with 400W Peak Pulse Power. Operating across a temperature range of -55°C to 150°C, it features a maximum reverse leakage current of 5uA. Designed for single-channel protection, it is packaged in a DO-214AC case and supplied on tape and reel.
Bourns SMAJ45CA technical specifications.
| Package/Case | DO-214AC |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Min Breakdown Voltage | 50V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 40A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 3.5V |
| Packaging | Tape and Reel |
| Peak Pulse Current | 5.5A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 45V |
| RoHS Compliant | Yes |
| Series | SMAJ |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Bourns SMAJ45CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
