
Unidirectional TVS Diode for surge suppression, featuring a DO-214AC surface mount package. This component offers a peak pulse power of 400W with a maximum surge current of 40A. It operates with a reverse standoff voltage of 85V and a maximum breakdown voltage of 10.4V. Designed for a wide temperature range from -55°C to 150°C, it includes a maximum reverse leakage current of 10uA.
Bourns SMAJ8.5A technical specifications.
| Package/Case | DO-214AC |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Max Breakdown Voltage | 10.4V |
| Min Breakdown Voltage | 94.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 400W |
| Max Reverse Leakage Current | 10uA |
| Max Surge Current | 40A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 3.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 2.9A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 85V |
| RoHS Compliant | Yes |
| Series | SMAJ |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Bourns SMAJ8.5A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
