Unidirectional TVS Diode for surge suppression, featuring a 10V reverse standoff voltage and 600W peak pulse power. This surface mount component, housed in a DO-214AA package, offers a maximum breakdown voltage of 12.8V and a maximum surge current of 100A. Operating across a wide temperature range from -55°C to 150°C, it maintains a low reverse leakage current of 5uA.
Bourns SMBJ10A technical specifications.
| Package/Case | DO-214AA |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Max Breakdown Voltage | 12.8V |
| Min Breakdown Voltage | 11.1V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 3.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 35.3A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 10V |
| RoHS Compliant | Yes |
| Series | SMBJ |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Bourns SMBJ10A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.