The SMBJ180A transient voltage suppressor diode from Bourns features a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a unidirectional polarity and is made of silicon. The diode is a 2-terminal device with a maximum power dissipation of 5W and a maximum non-repetitive peak reverse power dissipation of 600W. The SMBJ180A is packaged in a DO-214AA package type, which is a 2-pin surface mount package.
Bourns SMBJ180A technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AA |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 180 |
| Breakdown Voltage-Min | 201 |
| Non-rep Peak Rev Power Dis-Max | 600 |
| Breakdown Voltage-Max | 222 |
| Power Dissipation-Max | 5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Bourns SMBJ180A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.