
Bidirectional transient voltage suppressor diode, 600W peak pulse power, featuring 18V reverse standoff voltage and 20V to 23.3V breakdown voltage range. This surface mount component, housed in a DO-214AA SMB package, offers 100A max surge current and 20.5A peak pulse current. Operating across a -55°C to 150°C temperature range, it provides robust protection with a low reverse leakage current of 5uA.
Bourns SMBJ18CA technical specifications.
| Package/Case | DO-214AA |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Max Breakdown Voltage | 23.3V |
| Min Breakdown Voltage | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 3.5V |
| Packaging | Cut Tape |
| Peak Pulse Current | 20.5A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 18V |
| RoHS Compliant | Yes |
| Series | SMBJ |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Bourns SMBJ18CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
