Bidirectional Transient Voltage Suppressor Diode, 600W peak reverse power dissipation. Features 400V repetitive peak reverse voltage and 447V minimum breakdown voltage. Operates across a -55°C to 150°C temperature range. This single-element silicon diode is housed in a DO-214AA (SMB) package with two terminals.
Bourns SMBJ400CA technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AA |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 400 |
| Breakdown Voltage-Min | 447 |
| Non-rep Peak Rev Power Dis-Max | 600 |
| Breakdown Voltage-Max | 494 |
| Power Dissipation-Max | 5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Bourns SMBJ400CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.