Unidirectional TVS diode in a DO-214AA package, designed for surface mount applications. Features a reverse standoff voltage of 40V, with a minimum breakdown voltage of 44.4V and a maximum breakdown voltage of 51.1V. Offers a peak pulse power rating of 600W and a maximum surge current capability of 100A. Operates across a temperature range of -55°C to 150°C, with a maximum reverse leakage current of 5µA. This RoHS compliant component is supplied on tape and reel.
Bourns SMBJ40A technical specifications.
| Package/Case | DO-214AA |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Max Breakdown Voltage | 51.1V |
| Min Breakdown Voltage | 44.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 3.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 9.3A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 40V |
| RoHS Compliant | Yes |
| Series | SMBJ |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Bourns SMBJ40A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
