The SMCJ11CA is a surface mount bidirectional Zener diode with a minimum breakdown voltage of 12.2V and a maximum operating temperature of 150°C. It has a maximum reverse leakage current of 5uA and a maximum surge current of 200A. The diode is packaged in a DO-214AB case and is available on tape and reel. It is RoHS compliant and suitable for use in power distribution applications.
Bourns SMCJ11CA technical specifications.
| Package/Case | DO-214AB |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Min Breakdown Voltage | 12.2V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 3.5V |
| Packaging | Tape and Reel |
| Peak Pulse Current | 82.5A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 11V |
| RoHS Compliant | Yes |
| Series | SMCJ |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Bourns SMCJ11CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
