
Bidirectional TVS Diode for surge suppression, featuring a 12V reverse standoff voltage and 1.5kW peak pulse power. This component offers a 1-channel, bidirectional design with a 5W maximum power dissipation and 200A maximum surge current capability. Operating across a wide temperature range of -55°C to 150°C, it is housed in a DO-214AB surface mount package. The diode type is Zener, with a breakdown voltage range of 13.3V to 15.3V and a low reverse leakage current of 5uA.
Bourns SMCJ12CA technical specifications.
| Package/Case | DO-214AB |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Max Breakdown Voltage | 15.3V |
| Min Breakdown Voltage | 13.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 5W |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 3.5V |
| Packaging | Tape and Reel |
| Peak Pulse Current | 75.4A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 12V |
| RoHS Compliant | Yes |
| Series | SMCJ |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Bourns SMCJ12CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.