Surface mount unidirectional transient voltage suppressor diode in DO-214AB package. Features a 1.5kW peak pulse power rating and 200A maximum surge current capability. Operates with a reverse standoff voltage of 18V, breakdown voltage ranging from 20V to 23.3V, and a maximum operating temperature of 150°C. Maximum power dissipation is 5W with a low reverse leakage current of 5uA.
Bourns SMCJ18A technical specifications.
| Package/Case | DO-214AB |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Max Breakdown Voltage | 23.3V |
| Min Breakdown Voltage | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 5W |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 3.5V |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Peak Pulse Current | 51.4A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 18V |
| RoHS Compliant | Yes |
| Series | SMCJ |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Bourns SMCJ18A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
