
Unidirectional TVS diode for surge suppression, featuring a 26V reverse standoff voltage and 28.9V minimum breakdown voltage. This surface mount component, housed in a DO-214AB package, offers a maximum surge current of 200A and peak pulse power of 1.5kW. Operating across a wide temperature range from -55°C to 150°C, it exhibits a maximum reverse leakage current of 5uA. Designed for single-channel protection, it is supplied on tape and reel and is RoHS compliant.
Bourns SMCJ26A technical specifications.
| Package/Case | DO-214AB |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Min Breakdown Voltage | 28.9V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 3.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 35.7A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 26V |
| RoHS Compliant | Yes |
| Series | SMCJ |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Bourns SMCJ26A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
