Bidirectional Transient Voltage Suppressor (TVS) diode designed for surface mount applications. Features a 33V reverse standoff voltage with a breakdown voltage range of 36.7V to 42.2V. Offers 1.5kW peak pulse power handling and a maximum surge current capability of 200A. Operates across a wide temperature range from -55°C to 150°C, with a maximum reverse leakage current of 5µA. Packaged in a DO-214AB (SMC) case, this RoHS compliant component is supplied on tape and reel.
Bourns SMCJ33CA technical specifications.
| Package/Case | DO-214AB |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Max Breakdown Voltage | 42.2V |
| Min Breakdown Voltage | 36.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 5W |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 3.5V |
| Package Quantity | 3000 |
| Packaging | Cut Tape |
| Peak Pulse Current | 28.1A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 33V |
| RoHS Compliant | Yes |
| Series | SMCJ |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Bourns SMCJ33CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.