
Unidirectional Transient Voltage Suppressor (TVS) diode with 1.5kW peak pulse power and 25.8A peak pulse current. Features a 36V reverse standoff voltage, 40V minimum breakdown voltage, and 46V maximum breakdown voltage. Offers a 58.1V clamping voltage and 5µA leakage current. Designed for surface mount applications in a DO-214AB package, operating from -55°C to 150°C.
Bourns SMCJ36A technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 58.1V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Leakage Current | 5uA |
| Max Breakdown Voltage | 46V |
| Min Breakdown Voltage | 40V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 3.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 25.8A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 40V |
| Reverse Standoff Voltage | 36V |
| RoHS Compliant | Yes |
| Series | SMCJ |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Bourns SMCJ36A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
