Bourns SMCJ495A technical specifications.
| Diode Type | ZENER |
| Direction | Unidirectional |
| Height | 2.62mm |
| Length | 7.11mm |
| Min Breakdown Voltage | 522V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 2A |
| Peak Pulse Power | 1.5kW |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 495V |
| RoHS Compliant | Yes |
| Series | SMCJ |
| Termination | SMD/SMT |
| Weight | 0.007408oz |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SMCJ495A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.