Unidirectional TVS Diode for transient voltage suppression. Features a 5V reverse standoff voltage and 1.5kW peak pulse power. Operates within a -55°C to 150°C temperature range, with a maximum breakdown voltage of 7V and a maximum surge current of 200A. This surface mount component, packaged in a DO-214AB case, offers 1 channel and is supplied on tape and reel.
Bourns SMCJ5.0A technical specifications.
| Package/Case | DO-214AB |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Max Breakdown Voltage | 7V |
| Min Breakdown Voltage | 6.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 5W |
| Max Reverse Leakage Current | 1mA |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 3.5V |
| Packaging | Tape and Reel |
| Peak Pulse Current | 163A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | Yes |
| Series | SMCJ |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Bourns SMCJ5.0A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.