The SMCJ6.5A is a unidirectional Zener diode with a reverse standoff voltage of 6.5V and a maximum surge current of 200A. It operates over a temperature range of -55°C to 150°C and is packaged in a DO-214AB case for surface mount applications. The diode is RoHS compliant and available in tape and reel packaging.
Bourns SMCJ6.5A technical specifications.
| Package/Case | DO-214AB |
| Diode Type | ZENER |
| Min Breakdown Voltage | 7.22V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 3.5V |
| Packaging | Tape and Reel |
| Peak Pulse Current | 134A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 6.5V |
| RoHS Compliant | Yes |
| Series | SMCJ |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Bourns SMCJ6.5A to view detailed technical specifications.
No datasheet is available for this part.