Unidirectional TVS Diode for surge suppression, featuring a 7V reverse standoff voltage and a 5W maximum power dissipation. This component offers a 7.78V minimum breakdown voltage and a 8.95V maximum breakdown voltage, with a peak pulse current capability of 125A and a peak pulse power of 1.5kW. Designed for surface mounting in a DO-214AB package, it operates within a temperature range of -55°C to 150°C and exhibits a maximum reverse leakage current of 5uA.
Bourns SMCJ7.0A technical specifications.
| Package/Case | DO-214AB |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Max Breakdown Voltage | 8.95V |
| Min Breakdown Voltage | 7.78V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 5W |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 3.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 125A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 7V |
| RoHS Compliant | Yes |
| Series | SMCJ |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Bourns SMCJ7.0A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.