
Bidirectional TVS Diode, 7V reverse standoff voltage, 7.78V minimum breakdown voltage, and 113V clamping voltage. Features a 1.5kW peak pulse power rating, 125A peak pulse current, and 200A maximum surge current. Encased in a DO-214AB package for surface mounting, this component operates from -55°C to 150°C with a low 5µA leakage current. RoHS compliant and designed for single-channel protection.
Bourns SMCJ7.0CA technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 113V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Leakage Current | 5uA |
| Min Breakdown Voltage | 7.78V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 400uA |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 125A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 77.8V |
| Reverse Standoff Voltage | 7V |
| RoHS Compliant | Yes |
| Series | SMCJ |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Bourns SMCJ7.0CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
