
Bidirectional transient voltage suppressor diode with a 1.5kW peak pulse power rating. Features a 9V reverse standoff voltage and 10V minimum breakdown voltage, with a maximum breakdown voltage of 115.5V. Offers a 15.4V clamping voltage and 200A maximum surge current capability. Operates across a temperature range of -55°C to 150°C, with a 5W maximum power dissipation. Packaged in a DO-214AB surface mount plastic package, this RoHS compliant component is supplied on tape and reel.
Bourns SMCJ9.0CA technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 15.4V |
| Diode Type | ZENER |
| Leakage Current | 20uA |
| Max Breakdown Voltage | 115.5V |
| Min Breakdown Voltage | 10V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 5W |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 97.4A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 10V |
| Reverse Standoff Voltage | 9V |
| RoHS Compliant | Yes |
| Series | SMCJ |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Bourns SMCJ9.0CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
