
Unidirectional Transient Voltage Suppressor (TVS) diode, 3kW peak pulse power, featuring a 130V reverse standoff voltage and 144V to 159V breakdown voltage range. Designed for surface mount applications in a DO-214AB (SMC) package, this silicon component offers protection with a maximum surge current of 300A and a low reverse leakage of 5µA. Operating across a wide temperature range of -55°C to 150°C, it is RoHS compliant.
Bourns SMLJ130A technical specifications.
| Package/Case | DO-214AB |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Max Breakdown Voltage | 159V |
| Min Breakdown Voltage | 144V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3kW |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 300A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 14.4A |
| Peak Pulse Power | 3kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 130V |
| RoHS Compliant | Yes |
| Series | SMLJ |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Bourns SMLJ130A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.