
Bidirectional transient voltage suppressor diode, 3kW peak pulse power, 14V reverse standoff voltage, and 23.2V clamping voltage. Features 15.6V minimum breakdown voltage, 5µA leakage current, and 129.4A peak pulse current. This single-element silicon diode is housed in a DO-214AB (SMC) surface-mount package with 2 pins, operating from -55°C to 150°C. RoHS compliant and supplied on tape and reel.
Bourns SMLJ14CA technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 23.2V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Leakage Current | 5uA |
| Max Breakdown Voltage | 17.2V |
| Min Breakdown Voltage | 15.6V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3kW |
| Max Reverse Leakage Current | 5uA |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 129.4A |
| Peak Pulse Power | 3kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 15.6V |
| Reverse Standoff Voltage | 14V |
| RoHS Compliant | Yes |
| Series | SMLJ |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Bourns SMLJ14CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
