
Bidirectional transient voltage suppressor diode offering 3kW peak pulse power and 11A peak pulse current. Features a 170V reverse standoff voltage and 189V minimum breakdown voltage. Designed for surface mount applications with a DO-214AB package. Operates across a wide temperature range from -55°C to 150°C, with a low maximum reverse leakage current of 5µA. This silicon component is RoHS compliant and supplied on tape and reel.
Bourns SMLJ170CA technical specifications.
| Package/Case | DO-214AB |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Min Breakdown Voltage | 189V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 11A |
| Peak Pulse Power | 3kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 170V |
| RoHS Compliant | Yes |
| Series | SMLJ |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Bourns SMLJ170CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.