Bidirectional transient voltage suppressor diode with 3kW peak pulse power and 106.6A peak pulse current. Features a 17V reverse standoff voltage and 20.9V max breakdown voltage, with a clamping voltage of 27.6V. Operates across a wide temperature range of -55°C to 150°C, with a low leakage current of 5uA. Packaged in a DO-214AB (SMC) surface mount package, this single-element silicon device offers robust protection.
Bourns SMLJ17CA technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 27.6V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Leakage Current | 5uA |
| Max Breakdown Voltage | 20.9V |
| Min Breakdown Voltage | 18.9V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3kW |
| Max Reverse Leakage Current | 5uA |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 106.6A |
| Peak Pulse Power | 3kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 18.9V |
| Reverse Standoff Voltage | 17V |
| RoHS Compliant | Yes |
| Series | SMLJ |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Bourns SMLJ17CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
