
Bidirectional transient voltage suppressor diode, 3000W peak pulse power, featuring a 30V reverse standoff voltage. This silicon diode offers a breakdown voltage range of 33.3V to 36.8V and a maximum surge current of 300A. Designed for surface mount applications in a DO-214AB package, it operates across a temperature range of -55°C to 150°C. RoHS compliant with a single bidirectional channel.
Bourns SMLJ30CA technical specifications.
| Package/Case | DO-214AB |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Max Breakdown Voltage | 36.8V |
| Min Breakdown Voltage | 33.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3kW |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 300A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 62A |
| Peak Pulse Power | 3kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 30V |
| RoHS Compliant | Yes |
| Series | SMLJ |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Bourns SMLJ30CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.