
Unidirectional Transient Voltage Suppressor (TVS) diode, 3kW peak pulse power, 40V reverse standoff voltage, and 44.4V minimum breakdown voltage. Features a 64.5V clamping voltage and 5µA maximum reverse leakage current. Designed for surface mount applications in a DO-214AB package, this single-element silicon device operates from -55°C to 150°C and is RoHS compliant.
Bourns SMLJ40A technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 64.5V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Min Breakdown Voltage | 44.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 300A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 3.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 46.4A |
| Peak Pulse Power | 3kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 44.4V |
| Reverse Standoff Voltage | 40V |
| RoHS Compliant | Yes |
| Series | SMLJ |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Bourns SMLJ40A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
