
The SMLJ45CA is a surface mount bidirectional Zener diode with a minimum breakdown voltage of 50V and a maximum reverse leakage current of 5uA. It operates over a temperature range of -55°C to 150°C and is available in a 5-pin DO-214AB package. The diode is RoHS compliant and is suitable for use in a variety of applications including power line protection. With a peak pulse current of 41.2A and a peak pulse power of 3kW, this diode is designed to handle high power surges.
Bourns SMLJ45CA technical specifications.
| Package/Case | DO-214AB |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Min Breakdown Voltage | 50V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 41.2A |
| Peak Pulse Power | 3kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 45V |
| RoHS Compliant | Yes |
| Series | SMLJ |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Bourns SMLJ45CA to view detailed technical specifications.
No datasheet is available for this part.
