
Bidirectional Transient Voltage Suppressor (TVS) diode designed for surface mount applications. Features a 3kW peak pulse power rating and 36.4A peak pulse current capability. Offers a 51V reverse standoff voltage and a minimum breakdown voltage of 56.7V. Operates across a wide temperature range from -55°C to 150°C with a low reverse leakage current of 5µA. Packaged in a DO-214AB (SMC) plastic package, this RoHS compliant component is supplied on tape and reel.
Bourns SMLJ51CA technical specifications.
| Package/Case | DO-214AB |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Min Breakdown Voltage | 56.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 36.4A |
| Peak Pulse Power | 3kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 51V |
| RoHS Compliant | Yes |
| Series | SMLJ |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Bourns SMLJ51CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.