
Bidirectional transient voltage suppressor diode offering 3kW peak pulse power and 20.6A peak pulse current. Features a 9V reverse standoff voltage, 100V minimum breakdown voltage, and 146V clamping voltage. Designed for surface mount applications with a DO-214AB package, this silicon component operates from -55°C to 150°C and is RoHS compliant.
Bourns SMLJ9.0CA technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 146V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Leakage Current | 5uA |
| Min Breakdown Voltage | 100V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 20uA |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 20.6A |
| Peak Pulse Power | 3kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 100V |
| Reverse Standoff Voltage | 90V |
| RoHS Compliant | Yes |
| Series | SMLJ |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Bourns SMLJ9.0CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
