Bourns SNDX-6S-X technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Package Quantity | 28 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Bourns SNDX-6S-X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.