Bourns SNDX-7S-X technical specifications.
| Mount | Through Hole |
| Number of Positions | 7 |
| Package Quantity | 25 |
| RoHS Compliant | Yes |
| Terminal Pitch | 2.54mm |
| Termination | PCB |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Bourns SNDX-7S-X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.