Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
BOURNS

SNDX-9S-X

Datasheet
Bourns

SNDX-9S-X

Switch DIP OFF ON SPST 9 Raised Slide 0.025A 24VDC PC Pins 2000Cycles/Switch 2.54mm Thru-Hole Tube

  1. Electromechanical
  2. Switches
  1. Electromechanical
  2. Switches
  3. DIP Switches
  4. Rotary & Slide Actuator

MountingThrough Hole
Quick Jump:

Technical Specifications

Bourns SNDX-9S-X technical specifications.

General

Mount
Through Hole
Number of Positions
9
Package Quantity
20
RoHS Compliant
Yes
Terminal Pitch
2.54mm
Termination
PCB
Throw Configuration
SPST

Compliance

RoHS
Compliant

Datasheet

Bourns SNDX-9S-X Datasheet

Download the complete datasheet for Bourns SNDX-9S-X to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF
Datasheets.com