This industrial dual DC/DC converter from Bourns features a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has 14 terminals and a dual terminal position. The converter is available in a 14-pin R-XDMA-X14 package type and is suitable for board mount applications. It operates within an input voltage range of 4.75 to 5.25 volts.
Bourns SPT5504C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-X14 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 2 |
| Input Voltage-Max | 5.25 |
| Input Voltage-Min | 4.75 |
| RoHS | No |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Bourns SPT5504C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.