
Surface mount shielded wirewound power inductor with 10mH inductance and 20% tolerance. Features a ferrite core, 20mA RMS current rating, and 32.8 Ohm DC resistance. Operates within a -25°C to 105°C temperature range, with a Q factor of 50 at 100kHz. Packaged in tape and reel for automated assembly.
Bourns SRE6603-103M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 20mA |
| DC Resistance (DCR) | 32.8R |
| Height | 2.92mm |
| Height - Seated (Max) | 0.115inch |
| Inductance | 10mH |
| Inductance Tolerance | 20% |
| Length | 0.26inch |
| Max DC Current | 17mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 50 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 20mA |
| RoHS Compliant | Yes |
| Saturation Current | 17mA |
| Self Resonant Frequency | 800kHz |
| Series | SRE6603 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 4.45mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRE6603-103M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.