Surface mount shielded wirewound power inductor with 15µH inductance and 20% tolerance, designed for 100kHz operation. Features a ferrite core, 40 Q-factor, 0.09 Ohm DC resistance, and a maximum DC current of 800mA. Operating temperature range is -25°C to 105°C. Dimensions are 6.6mm length, 4.45mm width, and 2.92mm height. Supplied on tape and reel.
Bourns SRE6603-150M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 90mR |
| Height | 2.92mm |
| Inductance | 15uH |
| Inductance Tolerance | 20% |
| Length | 6.6mm |
| Max DC Current | 800mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 40 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 800mA |
| RoHS Compliant | Yes |
| Saturation Current | 310mA |
| Self Resonant Frequency | 33MHz |
| Series | SRE6603 |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 4.45mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRE6603-150M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.