Surface mount shielded wirewound power inductor with 1.5mH inductance and 20% tolerance. Features a ferrite core, 50 Q-factor at 100kHz, and a maximum DC current of 120mA. DC resistance is 4.2 Ohms, with a saturation current of 35mA. Operating temperature range is -25°C to 105°C. Packaged in tape and reel.
Bourns SRE6603-152M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 4.2R |
| Height | 2.92mm |
| Inductance | 1.5mH |
| Inductance Tolerance | 20% |
| Length | 6.6mm |
| Max DC Current | 120mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 50 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 120mA |
| RoHS Compliant | Yes |
| Saturation Current | 35mA |
| Self Resonant Frequency | 2MHz |
| Series | SRE6603 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 4.45mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRE6603-152M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.